Reference Only

3240794

Cable Ties WT-ID HF 2,5X98 BU

Manufacturer:

Mfr Part:
3240794

TTI Part:
3240794

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeMetal Detectable
ColorBlue
MaterialPolypropylene (PP)
Length3.86 in
Width0.1 in
Tensile Strength80 N
PackagingBulk
SeriesWT-ID
SubcategoryWire & Cable Management
Part # AliasesWT-ID_HF_2,5X98_BU WTIDHF25X98BU

Export and Environmental Classification

AttributeDescription
Country of OriginCroatia
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.021$6.30
Need more?
Sign in to add projects and notes