Reference Only
3240684
Spiral Wraps, Sleeves, Tubing & Conduit 50 METER HOSE PRICED/SLD PER METER
Datasheet
3240684 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Material | Nylon | |
| Inside Diameter | 23 mm | |
| Length | 1 m | |
| Color | Black | |
| IP Rating | IP67 | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | WP-PA | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | WP-PA_HF_28,5_BK WPPAHF285BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $8.41 | $420.50 |
Need more?
Sign in to add projects and notes