Reference Only

3240287

Wire Ducting & Raceways CD COVER 60 2 meters long, gray

Manufacturer:

Mfr Part:
3240287

TTI Part:
3240287

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Ducting & Raceways
TypeCover
MaterialPolyvinyl Chloride (PVC)
ColorGray
Duct External Width60 mm
Unit Of MeasureMeter
PackagingStick
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management
Part # AliasesCD_COVER_60 CDCOVER60

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 1 / Multiples: 1)
Quantity Price Per MeterExt. Price
$5.76$5.76
$4.75$47.50
Need more?

My Notes

Sign into see notes.