Reference Only

3240286

Wire Ducting & Raceways CD COVER 40 2 meters long, gray

Manufacturer:

Mfr Part:
3240286

TTI Part:
3240286

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Ducting & Raceways
TypeCover
MaterialPolyvinyl Chloride (PVC)
ColorGray
Duct External Width40 mm
PackagingBulk
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management
Part # AliasesCD_COVER_40 CDCOVER40

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.55$9.10
$3.79$37.90
Need more?

My Notes

Sign into see notes.