Reference Only

3240280

Wire Ducting & Raceways CD 30X60 2 meters long, gray

Manufacturer:

Mfr Part:
3240280

TTI Part:
3240280

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Ducting & Raceways
TypeWiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorGray
Duct External Width30 mm
Duct External Height60 mm
Unit Of MeasureStick
PackagingStick
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management
Part # AliasesCD_30X60 CD30X60

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908510
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,118In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 26 / Multiples: 26)
Quantity Price Per StickExt. Price
$12.47$324.22
Need more?
Sign in to add projects and notes