Reference Only
3240263
Wire Ducting & Raceways CD 60X100 2 meters long, gray
Datasheet
3240263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Length | 2 m | |
| Width | 60 mm | |
| Height | 100 mm | |
| Packaging | Kit | |
| Product Type | Wire Ducting & Raceways | |
| Size | 2000 mm x 60 mm x 100 mm | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CD_60X100 CD60X100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,898In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.98 | $32.98 | |
| $30.90 | $154.50 | |
| $28.23 | $282.30 | |
| $27.17 | $679.25 | |
| $26.89 | $1,344.50 | |
| $26.61 | $2,661.00 | |
| $26.34 | $6,637.68 |
Need more?
Sign in to add projects and notes