Reference Only
3240198
Wire Ducting & Raceways CD 40X80 2 meters long, gray
Datasheet
3240198 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Duct External Width | 40 mm | |
| Duct External Height | 80 mm | |
| Packaging | Kit | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CD_40X80 CD40X80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908510 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.57 | $20.57 | |
| $17.14 | $85.70 | |
| $15.71 | $157.10 | |
| $15.54 | $248.64 | |
| $15.38 | $384.50 | |
| $15.22 | $761.00 | |
| $15.06 | $1,506.00 |
Need more?
My Notes
Sign into see notes.