Reference Only
3240197
Wire Ducting & Raceways CD 25X80 2 meters long, gray
Datasheet
3240197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Duct External Width | 25 mm | |
| Duct External Height | 80 mm | |
| Packaging | Kit | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CD_25X80 CD25X80 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908510 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
522In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.58 | $19.58 | |
| $19.39 | $96.95 | |
| $14.92 | $149.20 | |
| $14.28 | $285.60 | |
| $14.14 | $565.60 | |
| $14.00 | $840.00 | |
| $13.86 | $1,386.00 | |
| $13.73 | $6,865.00 |
Need more?
Sign in to add projects and notes