Reference Only

3240193

Wire Ducting & Raceways CD 60X60 2 meters long, gray

Manufacturer:

Mfr Part:
3240193

TTI Part:
3240193

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Ducting & Raceways
TypeWiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorGray
Duct External Width60 mm
Duct External Height60 mm
PackagingKit
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management
Part # AliasesCD_60X60 CD60X60

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908510
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 18 / Multiples: 18)
Quantity Unit PriceExt. Price
$14.73$265.14
Need more?

My Notes

Sign into see notes.