Reference Only
3240192
Wire Ducting & Raceways CD 40X60 2 meters long, gray
Datasheet
3240192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Width | 40 mm | |
| Height | 60 mm | |
| Unit Of Measure | Meter | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CD_40X60 CD40X60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $13.88 | $13.88 | |
| $13.73 | $137.30 | |
| $13.16 | $315.84 | |
| $13.01 | $624.48 | |
| $12.87 | $926.64 | |
| $12.73 | $1,527.60 | |
| $12.59 | $3,323.76 | |
| $12.46 | $6,279.84 |
Need more?
Sign in to add projects and notes