Reference Only

3240191

Wire Ducting & Raceways CD 25X60 2 meters long, gray

Manufacturer:

Mfr Part:
3240191

TTI Part:
3240191

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryWire Ducting & Raceways
TypeWiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorGray
Length2 m
Duct External Width25 mm
Duct External Height60 mm
PackagingKit
Product TypeWire Ducting & Raceways
SubcategoryWire & Cable Management
Part # AliasesCD_25X60 CD25X60

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

38In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.02$13.02
$11.19$55.95
$11.08$110.80
$9.59$421.96
$9.50$627.00
$9.40$940.00
$9.31$2,327.50
$9.22$4,610.00
Need more?

My Notes

Sign into see notes.