Reference Only
3240190
Wire Ducting & Raceways CD 60X40 2 meters long, gray
Datasheet
3240190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Duct External Width | 60 mm | |
| Duct External Height | 40 mm | |
| Packaging | Each | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | CD_60X40 CD60X40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908510 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.16 | $203.20 |
Need more?
My Notes
Sign into see notes.