Reference Only
3240189
Wire Ducting & Raceways CD 40X40 2 meters long
Datasheet
3240189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Height | 40 mm | |
| Packaging | Kit | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management | |
| Width | 40 mm | |
| Part # Aliases | CD_40X40 CD40X40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.88 | $12.88 | |
| $11.01 | $55.05 | |
| $9.43 | $94.30 | |
| $9.32 | $242.32 | |
| $9.22 | $479.44 | |
| $9.12 | $912.00 | |
| $9.02 | $2,345.20 | |
| $8.92 | $22,496.24 |
Need more?
Sign in to add projects and notes