Reference Only
3215067
Current Transformers - Industrial CARRIER 35-13 KIT
Datasheet
3215067 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Current Transformers - Industrial | |
| Type | Kit | |
| Mounting Style | DIN Rail | |
| Frequency Range | 20 Hz to 6 kHz | |
| Series | KIT | |
| Height | 53.3 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Packaging | Each | |
| Tradename | CLIPLINE | |
| Width | 13 mm | |
| Part # Aliases | CARRIER_35-13_KIT CARRIER3513KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.55 | $95.50 |
Need more?
My Notes
Sign into see notes.