Reference Only

3214081

Power Distribution Blocks PTU 35/4X6/6X2,5 BU

Manufacturer:

Mfr Part:
3214081

TTI Part:
3214081

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypePotential Collective Terminal
Number of Positions11 Position
Current Rating105 A
Voltage Rating1 kV
Connection MethodScrew
Mounting StyleDIN Rail
ColorBlue
SeriesPTU 35
PackagingBulk
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesPTU 35/4X6/6X2,5 BU

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.33$566.60
Need more?

My Notes

Sign into see notes.