Reference Only

3035978

Test Clips PAI-4-FIX-5/6 GN

Manufacturer:

Mfr Part:
3035978

TTI Part:
3035978

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTest Clips
ProductAdapters
TypeSafety Test Plug
ColorGreen
Height45.3 mm
Length5.8 mm
PackagingEach
Product TypeTest Clips
SeriesPAI
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
TradenameCLIPLINE
Width5.8 mm
Part # AliasesPAI-4-FIX-5/6_GN PAI4FIX56GN

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.21$22.10
Need more?

My Notes

Sign into see notes.