Reference Only

3002763

Power Distribution Blocks PTFIX 12X1,5 BU

Manufacturer:

Mfr Part:
3002763

TTI Part:
3002763

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypeDistribution Block
Number of Positions12 Position
Current Rating17.5 A
Voltage Rating450 V
Connection MethodPush-In
Mounting StyleDirect Mounting with Flange
ColorBlue
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
SeriesPTFIX
PackagingEach
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesPTFIX 12X1,5 BU

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.01$60.20
Need more?

My Notes

Sign into see notes.