Reference Only

2986135

USB Cables / IEEE 1394 Cables CABLE-USB/ MINI-USB-3,0M

Manufacturer:

Mfr Part:
2986135

TTI Part:
2986135

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cables
TypeProgramming Cable
Connector End AUSB Type A
Connector End BUSB Type B, Mini
GenderMale
Cable Length3 m
Jacket ColorGray
PackagingEach
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies
Part # AliasesCABLE-USB/MINI-USB-3,0M CABLEUSBMINIUSB30M

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.99$23.99
Need more?

My Notes

Sign into see notes.