Reference Only
2966838
Motor & Motor Drive Accessories FBST 500-PLC GY GRAY PLUG-IN BRIDGE
Datasheet
2966838 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Motor & Motor Drive Accessories | |
| Product | Jumpers / Bridges | |
| Type | Bridge - Plug-in | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | FBST_500-PLC_GY FBST500PLCGY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
755In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.45 | $26.45 | |
| $26.18 | $130.90 | |
| $25.91 | $259.10 |
Need more?
Sign in to add projects and notes