Reference Only

2947242

End of Life
DIN Rail Mount Enclosures EMG 50-LG

Manufacturer:

Mfr Part:
2947242

TTI Part:
2947242

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeElectronics Housing
MaterialPolycarbonate (PC)
ColorGreen
Length75 mm
Width50 mm
Height47.5 mm
IP RatingIP20
TypeElectronics Housing
MaterialPolycarbonate (PC)
ColorGreen
Length75 mm
Width50 mm
Height47.5 mm
IP RatingIP20
PackagingBulk
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesEMG_50-LG EMG50LG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8547200000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Contact a Sales Representative

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.64$25.64
$25.38$126.90
$25.12$251.20
$24.86$621.50
$24.61$1,230.50
$24.35$2,435.00
$24.10$6,025.00
Need more?

My Notes

Sign into see notes.