Reference Only
2946201
End of Life
DIN Rail Mount Enclosures EMG 45-B8
Datasheet
2946201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Electronic | |
| Material | Polycarbonate (PC) | |
| Color | Green | |
| Length | 75 mm | |
| Width | 45 mm | |
| Height | 47.5 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Type | Housing, Electronic | |
| Material | Polycarbonate (PC) | |
| Color | Green | |
| Length | 75 mm | |
| Width | 45 mm | |
| Height | 47.5 mm | |
| IP Rating | IP20 | |
| Flammability Rating | UL 94 V-0 | |
| Cover Color | Green | |
| Depth | 75 mm | |
| Features | Pitch:5.08 mm. Custom circuit module consisting of housing, MKDS 3 connection terminal blocks, and PCB | |
| Housing Color | Green | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | EMG_45-B8 EMG45B8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538100000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $104.55 | $104.55 | |
| $103.50 | $207.00 | |
| $98.82 | $988.20 | |
| $97.84 | $1,467.60 | |
| $96.86 | $2,421.50 | |
| $95.89 | $4,794.50 | |
| $94.93 | $9,493.00 | |
| $93.98 | $23,495.00 |
Need more?
My Notes
Sign into see notes.