Reference Only

2942975

End of Life
DIN Rail Mount Enclosures EMG 15-LG/SET

Manufacturer:

Mfr Part:
2942975

TTI Part:
2942975

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Electronic
MaterialPolycarbonate (PC)
ColorGreen
Length75 mm
Width15 mm
Height47.5 mm
IP RatingIP20
Flammability RatingUL 94 V-0
Cover ColorGreen
Depth75 mm
FeaturesPitch 5, and set consists electronic housing and printed circuit termination block
Housing ColorGreen
PackagingEach
Product TypeElectrical Enclosures
ProductEnclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesEMG_15-LG/SET EMG15LGSET

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Contact a Sales Representative

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.31$26.31
Need more?
Sign in to add projects and notes