Reference Only

2938235

Power Supplies Accessories UWA 182/52 WALL MNT TRIO/QUINT

Manufacturer:

Mfr Part:
2938235

TTI Part:
2938235

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies Accessories
ProductMounting Hardware
TypeAdapter
Height182 mm (7.165 in)
IndustryIndustrial
PackagingEach
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Width52 mm (2.047 in)
Part # AliasesUWA_182/52 UWA18252

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8302500000
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.73$40.73
Need more?
Available Regional Inventory
6 available now at ttieurope.com

My Notes

Sign into see notes.