Reference Only

2926386

D-Sub Cables CABLE-D- 9SUB/M/ OE/0,25/S/1,5M

Manufacturer:

Mfr Part:
2926386

TTI Part:
2926386

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB9
Connector End A Pin Count9 Position
Connector End BNo Connector
GenderMale
Wire Gauge - AWG24 AWG
Voltage Rating125 V
PackagingBulk
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Part # AliasesCABLE-D-_9SUB/M/OE/0,25/S/1,5M CABLED9SUBMOE025S15M

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.36$57.36
Need more?
Sign in to add projects and notes