Reference Only

2926250

D-Sub Cables CABLE-D-37SUB/F/ OE/0,25/S/2,0M

Manufacturer:

Mfr Part:
2926250

TTI Part:
2926250

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB37
Connector End A Pin Count37 Position
Connector End BNo Connector
GenderFemale
Wire Gauge - AWG24 AWG
PackagingEach
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating125 V
Part # AliasesCABLE-D-37SUB/F/OE/0,25/S/2,0M CABLED37SUBFOE025S20M

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$128.01$128.01
Need more?

My Notes

Sign into see notes.