Reference Only

2926140

D-Sub Cables CABLE-D-15SUB/F/ OE/0,25/S/6,0M

Manufacturer:

Mfr Part:
2926140

TTI Part:
2926140

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Cables
TypeSystem Cable
Connector End ADB15
Connector End A Pin Count15 Position
Connector End BNo Connector
GenderFemale
Wire Gauge - AWG24 AWG
Jacket ColorGray
PackagingBulk
Current Rating2 A
Product TypeD-Sub Cables
SubcategoryCable Assemblies
TradenameINTERFACE Cabling
Voltage Rating125 V
Part # AliasesCABLE-D-15SUB/F/OE/0,25/S/6,0M CABLED15SUBFOE025S60M

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

6
On Order
6 expected 28-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$90.44$90.44
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes