Reference Only
2924207
Signal Conditioners & Signal Converters MACX MCR-SL- RPSSI-I-SP
Datasheet
2924207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Series | MACX MCR | |
| Height | 116.7 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Each | |
| Product Type | Terminal Block Interface Modules | |
| Tradename | MACX | |
| Width | 12.5 mm | |
| Part # Aliases | MACX_MCR-SL-RPSSI-I-SP MACXMCRSLRPSSIISP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $375.72 | $375.72 |
Need more?
Sign in to add projects and notes