Reference Only
2914576
Wall Mount Panel Enclosures UM 122-PROFIL 100CM
Datasheet
2914576 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Housing Base | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Green | |
| Length | 1 m | |
| Width | 127.5 mm | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UM122-PROFIL_100CM UM122PROFIL100CM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3916200091 |
| TARIC | 3916200099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.08 | $127.08 |
Need more?
Available Regional Inventory
42 available now at ttieurope.com
My Notes
Sign into see notes.