Reference Only
2914563
End of Life
DIN Rail Mount Enclosures UM 100-PROFIL 100CM
Datasheet
2914563 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Housing, Lower Part | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Green | |
| Length | 1 m | |
| Width | 100 mm | |
| Height | 21.5 mm | |
| Series | UM 100 | |
| Type | Housing, Lower Part | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Green | |
| Length | 1 m | |
| Width | 100 mm | |
| Height | 21.5 mm | |
| Series | UM 100 | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UM100-PROFIL_100CM UM100PROFIL100CM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3916200091 |
| TARIC | 3916200099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |