Reference Only
2914550
Wall Mount Panel Enclosures PROFILE PANEL MOUNT BASE 45mm X 100cm
Datasheet
2914550 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wall Mount Panel Enclosures | |
| Type | Housing, Lower Part | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Green | |
| Length | 1 m | |
| Width | 1 m | |
| Height | 44.8 mm | |
| Series | UM 45 | |
| Packaging | Each | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes | |
| Part # Aliases | UM_45-PROFIL_100CM UM45PROFIL100CM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3916200099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.84 | $46.84 |
Need more?
My Notes
Sign into see notes.