Reference Only

2909963

End of Life
DIN Rail Mount Enclosures UM 108-PROFIL 200CM PRICED/SLD PER METER

Manufacturer:

Mfr Part:
2909963

TTI Part:
2909963

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolyvinyl Chloride (PVC)
ColorBlack
Length235 cm
Width108 mm
Height21.5 mm
TypeHousing, Lower Part
MaterialPolyvinyl Chloride (PVC)
ColorBlack
Length235 cm
Width108 mm
Height21.5 mm
PackagingBulk
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesUM108-PROFIL_235CM_BK UM108PROFIL235CMBK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3916200099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.