Reference Only
2909681
NFC/RFID Development Tools TWN4 MIFARE NFC USB ADAPTER
Datasheet
2909681 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | NFC/RFID Development Tools | |
| Product | USB Adapters | |
| For Use With | TWN4 MIFARE | |
| Tool Is For Evaluation Of | NFC | |
| Interface Type | USB | |
| Packaging | Each | |
| Product Type | NFC/RFID Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8471801000 |
| TARIC | 8471800000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $161.12 | $161.12 |
Need more?
Sign in to add projects and notes