Reference Only

2909361

DIN Rail Mount Enclosures ME 45 UT GN

Manufacturer:

Mfr Part:
2909361

TTI Part:
2909361

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGreen
Length107.3 mm
Width45.2 mm
Height99 mm
IP RatingIP20
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGreen
Length107.3 mm
Width45.2 mm
Height99 mm
IP RatingIP20
PackagingEach
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_45_UT_GN ME45UTGN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.91$22.91
Need more?

My Notes

Sign into see notes.