Reference Only
2908283
Buffer Modules QUINT4-BUFFER/24DC40
Datasheet
2908283 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Buffer Modules | |
| Output Voltage | 24 VDC | |
| Output Current | 40 A | |
| Runtime-Full Load | 0.2 s | |
| Mounting Style | DIN Rail | |
| Input Voltage | 24 VDC | |
| Series | QUINT 4 | |
| Input Current | 800 mA | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Output Power | 960 W | |
| Packaging | Bulk | |
| Product Type | Redundancy Modules | |
| Subcategory | Redundancy Modules | |
| Tradename | QUINT | |
| Part # Aliases | QUINT4-BUFFER/24DC/40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8);Diboron trioxide (1303-86-2) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $411.33 | $411.33 |
Need more?
Sign in to add projects and notes