Reference Only
2908217
USB Cables / IEEE 1394 Cables MINI-SCREW-USB- DATACABLE
Datasheet
2908217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cables | |
| Type | Programming Cable | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | USB Type B, Mini | |
| Cable Length | 3 m | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.04 | $43.04 |
Need more?
Available Regional Inventory
12 available now at ttieurope.com
My Notes
Sign into see notes.