Reference Only

2907946

Power Meters & Energy Meters EEM-MA770-PN Multi Func Energy Meter

Manufacturer:

Mfr Part:
2907946

TTI Part:
2907946

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Meters & Energy Meters
TypeMeasuring Device
Number of Phases1-Phase, 2-Phase, 3-Phase
Input Voltage35 VAC to 690 VAC
Frequency50 Hz, 60 Hz
Input Current1 A to 20 kA
Mounting StylePanel Mount
Accuracy ClassClass 0.5S, Class 2
Supply Voltage - Min100 VAC, 150 VDC
Supply Voltage - Max400 VAC, 250 VDC
Display TypeLCD
Interface TypeRJ45
IP RatingIP20, IP54
Height96 mm
Length89.8 mm
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature-10 C
PackagingEach
Product TypeAnalyzers
SubcategoryTest Equipment
Width96 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9030310000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameNonafluorobutanesulfonic acid (375-73-5);Lead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$815.10$815.10
Need more?

My Notes

Sign into see notes.