Reference Only

2907130

DIN Rail Mount Enclosures ME 22 5 UT GN

Manufacturer:

Mfr Part:
2907130

TTI Part:
2907130

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Mount Enclosures
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGreen
Length107.3 mm
Width22.6 mm
Height99 mm
IP RatingIP20
ManufacturerPhoenix Contact
TypeHousing, Lower Part
MaterialPolyamide (PA)
ColorGreen
Length107.3 mm
Width22.6 mm
Height99 mm
IP RatingIP20
PackagingBulk
Product TypeElectrical Enclosures
ProductHousings
SubcategoryEnclosures, Racks and Boxes
Part # AliasesME_22,5_UT_GN ME225UTGN

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

25In Stock

320 expected 21-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.89$13.89
$11.58$115.80
Need more?

My Notes

Sign into see notes.