Reference Only

2905249

Signal Conditioners & Signal Converters MINI MCR-2-TC-UI-PT

Manufacturer:

Mfr Part:
2905249

TTI Part:
2905249

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeTemperature Transducer
Mounting StyleDIN Rail
Termination StylePush-In
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesMINI MCR
Height109.81 mm
Length120.5 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
PackagingEach
Product TypeTerminal Block Interface Modules
TradenameMINI Pro
Width6.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTetrabromobisphenol A (79-94-7);Lead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$255.69$255.69
Need more?

Associated Parts

0819301 Phoenix Contact

Phoenix Contact

Wire Labels & Markers UC-EMLP (15X5) UNICARD 10 SECTION
2869728 Phoenix Contact

Phoenix Contact

Fixed Terminal Blocks ME6.2TBUS2155ST381GN 5P DIN RAIL BUS CONN
2902067 Phoenix Contact

Phoenix Contact

Power Distribution Blocks MINI MCR-2-PTB-PT
2904504 Phoenix Contact

Phoenix Contact

Signal Conditioners & Signal Converters MINI MCR-2-FM-RC
2811271 Phoenix Contact

Phoenix Contact

Sockets & Adapters IFS-USB-PROGADAPTER
0801505 Phoenix Contact

Phoenix Contact

Terminal Block Tools & Accessories UCT-EM 30x5 TERM BLOCK MARKERS
2902066 Phoenix Contact

Phoenix Contact

Power Distribution Blocks MINI MCR-2-PTB
Sign in to add projects and notes