Reference Only

2904922

Current Transformers - Industrial RCP-4000A-1A-D140 ROGOWSKI COIL

Manufacturer:

Mfr Part:
2904922

TTI Part:
2904922

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCurrent Transformers - Industrial
Primary Current Rating4 kA
Mounting StyleDIN Rail
Accuracy Class0.2 %
Power Rating4 W
Frequency Range40 Hz to 20 kHz
SeriesPACT RCP
Current Rating190 mA
Height85 mm
Length70.4 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
PackagingEach
Primary Voltage Rating24 V
Termination StyleScrew
Width22.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8504314035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Diboron trioxide (1303-86-2)

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$423.76$423.76
Need more?

Associated Parts

2904895 Phoenix Contact

Phoenix Contact

Mounting Hardware PACT RCP-CLAMP ROGOWSKI CLAMP

My Notes

Sign into see notes.