Reference Only

2903800

Power Distribution Blocks VIP-3/PT/PDM-2/48

Manufacturer:

Mfr Part:
2903800

TTI Part:
2903800

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Distribution Blocks
TypePotential Distributor
Current Rating1 A
Voltage Rating250 V
Connection MethodPush-In
ColorGreen
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
SeriesVIP-PT
PackagingEach
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
TradenameVARIOFACE
Part # AliasesVIP-3/PT/PDM-2/48 VIP3PTPDM248

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.66$94.66
Need more?
Sign in to add projects and notes