Reference Only
2903703
Plug-in Relays Power Relay 3 PDTs 24 V AC
Datasheet
2903703 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Plug-in Relays | |
| Product | Industrial Relays | |
| Coil Voltage | 24 VAC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Mounting Style | Plug In | |
| Switching Voltage | 440 VAC, 250 VDC | |
| Coil Termination | Quick Connect | |
| Coil Current | 116 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | REL-PR3 | |
| Height | 36.1 mm | |
| Length | 36.1 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | RIFLINE Complete | |
| Width | 38.6 mm | |
| Part # Aliases | REL-PR3-_24AC/3X21 RELPR324AC3X21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.10 | $13.10 |
Need more?
My Notes
Sign into see notes.