Reference Only

2903591

Signal Conditioners & Signal Converters PV string monitoring module for 1500VDC

Manufacturer:

Mfr Part:
2903591

TTI Part:
2903591

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
TypeVoltage Transducer
Input TypeVoltage
Output TypeVoltage
SeriesSCK
Height102 mm
IP RatingIP20
Length128.5 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
PackagingEach
Product TypeIndustrial Current Sensors
TradenameSOLARCHECK
Width22.5 mm
Part # AliasesSCK-M-U-1500V SCKMU1500V

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9030333800
TARIC9030331090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);N,N-dimethylacetamide (127-19-5);Tetrabromobisphenol A (79-94-7)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$199.23$199.23
Need more?
Sign in to add projects and notes