Reference Only
2902856
Signal Conditioners & Signal Converters FL MC EF 1300 SM SC
Datasheet
2902856 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Mounting Style | DIN Rail Mount | |
| Height | 99 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Fiber Optic Transmitters, Receivers, Transceivers | |
| Subcategory | Fiber Optic | |
| Tradename | FACTORYLINE | |
| Width | 22.5 mm | |
| Part # Aliases | FL_MC_EF_1300_SM_SC FLMCEF1300SMSC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 5A991.b.5.c |
| HTS | 8517620090 |
| TARIC | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $554.10 | $554.10 |
Need more?
My Notes
Sign into see notes.