Reference Only
2902849
Signal Conditioners & Signal Converters Resistance thermo transducer
Datasheet
2902849 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Temperature Transducer | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | MINI MCR | |
| Height | 93.1 mm | |
| Length | 102.5 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Each | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks | |
| Width | 6.2 mm | |
| Part # Aliases | MINI_MCR-RTD-UI-NC MINIMCRRTDUINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $320.76 | $320.76 |
Need more?
My Notes
Sign into see notes.