Reference Only
2902832
Signal Conditioners & Signal Converters MINI MCR-SL-F-UI-NC
Datasheet
2902832 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Frequency Transducer | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | MINI MCR | |
| Height | 93.1 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Each | |
| Product Type | Terminal Block Interface Modules | |
| Width | 6.2 mm | |
| Part # Aliases | MINI_MCR-SL-F-UI-NC MINIMCRSLFUINC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
0In Stock
Available For Backorder
Lead Time: 47 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $369.24 | $369.24 |
Need more?
Sign in to add projects and notes