Reference Only
2902828
Wireless Accessories 900 MHz/2.4 GHz - Config Stick - Blank
Datasheet
2902828 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wireless Accessories | |
| Product | Memory Sticks | |
| For Use With | Radioline Wireless Module | |
| Description/Function | Saves individual configuration data | |
| Packaging | Each | |
| Product Type | Wireless Accessories | |
| Series | RAD | |
| Subcategory | Development Tools | |
| Tool Is For Evaluation Of | Radioline Wireless Module | |
| Tradename | Radioline Wireless | |
| Part # Aliases | RAD-MEMORY RADMEMORY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8523510000 |
| TARIC | 8523511000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.07 | $71.07 |
Need more?
My Notes
Sign into see notes.