Reference Only

2902043

Signal Conditioners & Signal Converters MINI MCR-2-U-U-PT

Manufacturer:

Mfr Part:
2902043

TTI Part:
2902043

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
Mounting StyleDIN Rail
Height109.81 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
PackagingEach
Product TypeTerminal Block Interface Modules
SubcategoryTerminal Blocks
Width6.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
TARIC8543709099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Tetrabromobisphenol A (79-94-7)

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$197.97$197.97
Need more?

My Notes

Sign into see notes.