Reference Only
2902026
Signal Conditioners & Signal Converters MINI MCR-2-UNI-UI UIRO
Datasheet
2902026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Signal Conditioners & Signal Converters | |
| Type | Signal Isolator | |
| Number of Channels | 1 Channel | |
| Input Type | Current, Voltage | |
| Output Type | Current, Voltage | |
| Mounting Style | DIN Rail | |
| Supply Voltage - Min | 9.6 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Termination Style | Screw | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | MINI MCR | |
| Height | 109.81 mm | |
| IP Rating | IP20 | |
| Length | 120.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Tradename | MINI Pro | |
| Width | 6.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Tetrabromobisphenol A (79-94-7) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $366.78 | $366.78 |
Need more?
Associated Parts

Phoenix Contact
Wire Labels & Markers UC-EMLP (15X5) UNICARD 10 SECTION

Phoenix Contact
Power Distribution Blocks MINI MCR-2-PTB-PT

Phoenix Contact
Signal Conditioners & Signal Converters MINI MCR-2-FM-RC

Phoenix Contact
Fixed Terminal Blocks ME6.2TBUS2155ST381GN 5P DIN RAIL BUS CONN

Phoenix Contact
Terminal Block Tools & Accessories UCT-EM 30x5 TERM BLOCK MARKERS

Phoenix Contact
Power Distribution Blocks MINI MCR-2-PTB
Sign in to add projects and notes