Reference Only

2901996

Signal Conditioners & Signal Converters MINI MCR-2-2I-2I-ILP

Manufacturer:

Mfr Part:
2901996

TTI Part:
2901996

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySignal Conditioners & Signal Converters
Height109.81 mm
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
PackagingEach
Product TypeTerminal Block Interface Modules
Width6.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$253.25$253.25
Need more?
Sign in to add projects and notes