Reference Only

2901642

Data & Network Patch Panels FL-PP-RJ45-SCC

Manufacturer:

Mfr Part:
2901642

TTI Part:
2901642

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryData & Network Patch Panels
ProductEthernet Patch Panels
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
PackagingEach
Product TypeEthernet Modules
SubcategoryEthernet & Communication Modules
Part # AliasesFL-PP-RJ45-SCC FLPPRJ45SCC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.00$97.00
Need more?

My Notes

Sign into see notes.